Part Details for ALM-1912-TR1G by Avago Technologies
Results Overview of ALM-1912-TR1G by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALM-1912-TR1G Information
ALM-1912-TR1G by Avago Technologies is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-1221100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-12211PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-1212GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 12 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for ALM-1912-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4279 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT | 3423 |
|
$1.3230 / $3.5280 | Buy Now |
Part Details for ALM-1912-TR1G
ALM-1912-TR1G CAD Models
ALM-1912-TR1G Part Data Attributes
|
ALM-1912-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-1912-TR1G
Avago Technologies
SPECIALTY TELECOM CIRCUIT, QCC9, 2.90 X 2 MM, 0.95 MM HEIGHT, HALOGEN AND LEAD FREE, MCOB-9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N9 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |