ALM-1322-BLKG
Description: 1800MHz - 2200MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 6.0 X 5.0 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22

Overview of ALM-1322-BLKG by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
132-20L Coilcraft Inc General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-20SM Coilcraft Inc General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD
132-20SMGLB Coilcraft Inc General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT

CAD Models for ALM-1322-BLKG by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALM-1322-BLKG by Avago Technologies

ALM-1322-BLKG
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
MODULE,22LEAD,0.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
28.5 dB
Input Power-Max (CW)
22 dBm
Number of Functions
2
Number of Terminals
22
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
1800 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,22LEAD,0.25
Power Supplies
5 V
RF/Microwave Device Type
NARROW BAND LOW POWER
Supply Current-Max
115 mA
Want to compare parts?
  1. ALM-1322-BLKG
    Avago Technologies
    1800MHz - 2200MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 6.0 X 5.0 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22
    VS

Related Parts for ALM-1322-BLKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALM-1322-BLKG by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALM-1322-BLKG by Avago Technologies

  • Please alert me when ALM-1322-BLKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALM-1322-BLKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALM-1322-BLKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALM-1322-BLKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALM-1322-BLKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALM-1322-BLKG by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: