Part Details for ALM-1222-BLKG by Avago Technologies
Overview of ALM-1222-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALM-1222-BLKG
ALM-1222-BLKG CAD Models
ALM-1222-BLKG Part Data Attributes:
|
ALM-1222-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-1222-BLKG
Avago Technologies
1800MHz - 2200MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 6 X 5 MM, 1.1 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | MODULE,22LEAD,0.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29.5 dB | |
Input Power-Max (CW) | 22 dBm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,22LEAD,0.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for ALM-1222-BLKG
This table gives cross-reference parts and alternative options found for ALM-1222-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-1222-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-1222-TR1G | 1800MHz - 2200MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 6 X 5 MM, 1.1 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22 | Avago Technologies | ALM-1222-BLKG vs ALM-1222-TR1G |
ALM-31322-TR1G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB, 22 PIN | Avago Technologies | ALM-1222-BLKG vs ALM-31322-TR1G |
ALM-1222-TR1G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2200MHz Max, 1 Func, GAAS, 6 X 5 MM, 1.1 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22 | Broadcom Limited | ALM-1222-BLKG vs ALM-1222-TR1G |
ALM-31322-BLKG | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB, 22 PIN | Broadcom Limited | ALM-1222-BLKG vs ALM-31322-BLKG |
ALM31222-BLKG | Wide Band Medium Power Amplifier, 1700MHz Min, 2700MHz Max, 1 Func, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MCOB, MINIATURE, 22 PIN | Broadcom Limited | ALM-1222-BLKG vs ALM31222-BLKG |
ALM-1222-TR2G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2200MHz Max, 1 Func, GAAS, 6 X 5 MM, 1.1 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22 | Broadcom Limited | ALM-1222-BLKG vs ALM-1222-TR2G |
ALM31222-BLKG | 1700MHz - 2700MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MCOB, MINIATURE, 22 PIN | Avago Technologies | ALM-1222-BLKG vs ALM31222-BLKG |
ALM-31322-TR1G | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB, 22 PIN | Broadcom Limited | ALM-1222-BLKG vs ALM-31322-TR1G |
ALM31222-TR1G | Wide Band Medium Power Amplifier, 1700MHz Min, 2700MHz Max, 1 Func, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MCOB, MINIATURE, 22 PIN | Broadcom Limited | ALM-1222-BLKG vs ALM31222-TR1G |
ALM-31322-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 6 X 5 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB, 22 PIN | Avago Technologies | ALM-1222-BLKG vs ALM-31322-TR2G |