Part Details for ALH685K351B064 by Cornell Dubilier Electronics Inc
Overview of ALH685K351B064 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH685K351B064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7945
|
Newark | Cap, Aec-Q200, 6.8Uf, 350V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:6.8Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier ALH685K351B064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.7400 | Buy Now |
DISTI #
338-ALH685K351B064-ND
|
DigiKey | CAP FILM 6.8UF 350VAC RAD 4 LEAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
39 In Stock |
|
$6.7810 / $9.6800 | Buy Now |
DISTI #
598-ALH685K351B064
|
Mouser Electronics | Film Capacitors 6.8uF 350Vac 42.5x37x28mm LS=37.5 RoHS: Compliant | 81 |
|
$5.7100 / $8.5200 | Buy Now |
|
Onlinecomponents.com | Harsh Enviroment AC Filter Capacitor - 6.8uF ±10% - 350VAC/630VDC - +105°C - 4 Leads RoHS: Compliant | 126 Factory Stock |
|
$3.6600 / $7.6300 | Buy Now |
DISTI #
69796389
|
Verical | ALH685K351B064 Min Qty: 14 Package Multiple: 1 | Americas - 84 |
|
$5.4220 / $5.8898 | Buy Now |
DISTI #
ALH685K351B064
|
TTI | Film Capacitors 6.8uF 350Vac 42.5x37x28mm LS=37.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 42 Container: Bulk | Americas - 0 |
|
$5.3400 / $5.7800 | Buy Now |
DISTI #
ALH685K351B064
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 84 | 0 |
|
$3.7100 / $5.2400 | Buy Now |
|
Master Electronics | Harsh Enviroment AC Filter Capacitor - 6.8uF ±10% - 350VAC/630VDC - +105°C - 4 Leads RoHS: Compliant | 126 Factory Stock |
|
$3.6600 / $7.6300 | Buy Now |
Part Details for ALH685K351B064
ALH685K351B064 CAD Models
ALH685K351B064 Part Data Attributes
|
ALH685K351B064
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ALH685K351B064
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6.2 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 28 mm |