Part Details for ALH505K161A052 by Cornell Dubilier Electronics Inc
Overview of ALH505K161A052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH505K161A052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7937
|
Newark | Cap, Aec-Q200, 5Uf, 160V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier ALH505K161A052 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.5600 | Buy Now |
DISTI #
338-ALH505K161A052-ND
|
DigiKey | CAP FILM 5UF 10% 160VAC RADIAL Min Qty: 220 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0648 | Buy Now |
DISTI #
598-ALH505K161A052
|
Mouser Electronics | Film Capacitors 5uF 160Vac 32x28x14mm LS=27.5 RoHS: Compliant | 0 |
|
$1.6400 / $3.9100 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment AC Filter Capacitor - 5uF ±10% - 160VAC/300VDC - +105°C - 2 Leads RoHS: Compliant | 0 |
|
$1.4700 / $2.0200 | Buy Now |
DISTI #
ALH505K161A052
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 220 | 0 |
|
$1.5400 / $1.7100 | Buy Now |
Part Details for ALH505K161A052
ALH505K161A052 CAD Models
ALH505K161A052 Part Data Attributes
|
ALH505K161A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ALH505K161A052
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8.8 mΩ | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |