Part Details for ALH474K451A032 by Cornell Dubilier Electronics Inc
Overview of ALH474K451A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH474K451A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7934
|
Newark | Cap, Aec-Q200, 0.47Uf, 450V, Film, radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier ALH474K451A032 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.1000 | Buy Now |
DISTI #
338-ALH474K451A032-ND
|
DigiKey | CAP FILM 0.47UF 10% 450VAC RAD Min Qty: 240 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7188 | Buy Now |
DISTI #
598-ALH474K451A032
|
Mouser Electronics | Film Capacitors 0.47uF 450Vac 32x22x13mm LS=27.5 RoHS: Compliant | 0 |
|
$1.3200 / $3.2100 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment AC Filter Capacitor - 0.47uF ±10% - 450VAC/850VDC - +105°C - 2 Leads RoHS: Compliant | 0 |
|
$1.2300 / $1.6600 | Buy Now |
DISTI #
ALH474K451A032
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 240 | 0 |
|
$1.2700 / $1.4000 | Buy Now |
Part Details for ALH474K451A032
ALH474K451A032 CAD Models
ALH474K451A032 Part Data Attributes
|
ALH474K451A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ALH474K451A032
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 15.7 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |