Part Details for ALH335K451B064 by Cornell Dubilier Electronics Inc
Results Overview of ALH335K451B064 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALH335K451B064 Information
ALH335K451B064 by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALH335K451B064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7928
|
Newark | Cap, Aec-Q200, 3.3Uf, 450V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier ALH335K451B064 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $6.9600 | Buy Now |
DISTI #
338-ALH335K451B064-ND
|
DigiKey | CAP FILM 3.3UF 450VAC RAD 4 LEAD Min Qty: 84 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4005 | Buy Now |
DISTI #
598-ALH335K451B064
|
Mouser Electronics | Film Capacitors 3.3uF 450Vac 42.5x37x28mm LS=37.5 RoHS: Compliant | 0 |
|
$6.0300 / $9.6600 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment AC Filter Capacitor - 3.3uF ±10% - 450VAC/850VDC - +105°C - 4 Leads RoHS: Compliant | 0 |
|
$3.7500 / $7.8500 | Buy Now |
DISTI #
ALH335K451B064
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 84 | 0 |
|
$3.8100 / $5.3800 | Buy Now |
Part Details for ALH335K451B064
ALH335K451B064 CAD Models
ALH335K451B064 Part Data Attributes
|
ALH335K451B064
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ALH335K451B064
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7.4 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 28 mm |