Part Details for ALH206K251B104 by Cornell Dubilier Electronics Inc
Overview of ALH206K251B104 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH206K251B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7912
|
Newark | Cap, Aec-Q200, 20Uf, 250V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:20Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier ALH206K251B104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$5.8200 | Buy Now |
DISTI #
338-ALH206K251B104-ND
|
DigiKey | CAP FILM 20UF 250VAC RAD 4 LEAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
137 In Stock |
|
$6.3345 / $13.2200 | Buy Now |
DISTI #
598-ALH206K251B104
|
Mouser Electronics | Film Capacitors 20uF 250Vac 42.5x45x30mm LS=37.5 RoHS: Compliant | 0 |
|
$7.7000 / $11.2000 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment AC Filter Capacitor - 20uF ±10% - 250VAC/475VDC - +105°C - 4 Leads RoHS: Compliant |
30 Partner Stock 35 Factory Stock |
|
$4.6600 / $9.6900 | Buy Now |
DISTI #
80569780
|
Verical | FILM CAPACITOR Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$12.3500 | Buy Now |
DISTI #
ALH206K251B104
|
TTI | Film Capacitors 20uF 250Vac 42.5x45x30mm LS=37.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 35 Container: Bulk | Americas - 0 |
|
$4.6600 / $7.4700 | Buy Now |
DISTI #
ALH206K251B104
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 70 | 0 |
|
$4.6400 / $6.5200 | Buy Now |
|
Master Electronics | Harsh Enviroment AC Filter Capacitor - 20uF ±10% - 250VAC/475VDC - +105°C - 4 Leads RoHS: Compliant |
30 Partner Stock 35 Factory Stock |
|
$4.6600 / $9.6900 | Buy Now |
Part Details for ALH206K251B104
ALH206K251B104 CAD Models
ALH206K251B104 Part Data Attributes
|
ALH206K251B104
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ALH206K251B104
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 475V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.8 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 475 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |