Part Details for ALH0508-102K-FP by Zeng Yi
Overview of ALH0508-102K-FP by Zeng Yi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for ALH0508-102K-FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mH Color Circle Coils Inductor 10% Plugin Color Ring Inductors / Through Hole Inductors ROHS | 2387 |
|
$0.0171 / $0.0308 | Buy Now |