Part Details for ALGE 200/20K by RADER
Overview of ALGE 200/20K by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALGE 200/20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALGE-200/20K
|
TME | Transport wheel, Ø: 200mm, W: 50mm, 450kg, rubber, ALGE, -30÷70°C Min Qty: 1 | 11 |
|
$20.7500 / $25.5400 | Buy Now |