Part Details for ALFW224620D-A by IDEC Corporation
Overview of ALFW224620D-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFW224620D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C8863
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFW224620D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8600 / $75.8700 | Buy Now |
DISTI #
1885-ALFW224620D-A-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.5100 | Buy Now |
DISTI #
199-ALFW224620DA
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$61.2800 / $62.9600 | Order Now |
DISTI #
71821582
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALFW224620D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8900 / $64.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5800 / $66.4000 | Buy Now |
DISTI #
000000000003364519
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$58.3000 / $64.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5800 / $66.4000 | Buy Now |