Part Details for ALFT-09V-802 by Abracon Corporation
Overview of ALFT-09V-802 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
570ALFT | Renesas Electronics Corporation | Multiplier and Zero Delay Buffer | |
MK1705ALFTR | Renesas Electronics Corporation | ATI Low EMI Clock Generator | |
557GI-05ALFT | Renesas Electronics Corporation | Quad Differential PCI-Express GEN1 Clock Source |
Price & Stock for ALFT-09V-802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12739-ND
|
DigiKey | CMC 400MA 2LN TH Min Qty: 288 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9409 | Buy Now |
DISTI #
ALFT-09V-802
|
Avnet Americas | LINE FILTER, 0.4A, 2.5, 8.0MH, 2 LINES, THRU HOLE, 16.5 X 1 - Bulk (Alt: ALFT-09V-802) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7205 | Buy Now |
DISTI #
815-ALFT-09V-802
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE CHOKE 400MA 2LN TH RoHS: Compliant | 247 |
|
$0.8780 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7050 / $1.1420 | Buy Now |
Part Details for ALFT-09V-802
ALFT-09V-802 CAD Models
ALFT-09V-802 Part Data Attributes
|
ALFT-09V-802
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALFT-09V-802
Abracon Corporation
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 8000 µH | |
Length | 16.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Width | 11.5 mm |