Part Details for ALFT-04-1 by Abracon Corporation
Overview of ALFT-04-1 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ALFT-04-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1318
|
Newark | Cmc 240Uh 6A 2Ln Th/Tray Rohs Compliant: Yes |Abracon ALFT-04-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.8300 | Buy Now |
DISTI #
535-12479-ND
|
DigiKey | CMC 240UH 6A 2LN TH Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4201 | Buy Now |
DISTI #
ALFT-04-1
|
Avnet Americas | Ind Common Mode Filter 240uH 20% 1KHz 6A Pin Box - Trays (Alt: ALFT-04-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.9040 / $3.3110 | Buy Now |
DISTI #
815-ALFT-04-1
|
Mouser Electronics | Common Mode Chokes / Filters CMC 240UH 6A 2LN TH RoHS: Compliant | 0 |
|
$2.8800 / $5.4300 | Order Now |
DISTI #
V80:2410_23564038
|
Arrow Electronics | Common Mode Chokes Dual 240uH 1kHz 6A 0.005Ohm DCR Thru-Hole Box Min Qty: 1 Package Multiple: 1 Date Code: 1425 | Americas - 70 |
|
$1.6530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $4.2300 | Buy Now |
DISTI #
ALFT-04-1
|
Avnet Americas | Ind Common Mode Filter 240uH 20% 1KHz 6A Pin Box - Trays (Alt: ALFT-04-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.9040 / $3.3110 | Buy Now |
Part Details for ALFT-04-1
ALFT-04-1 CAD Models
ALFT-04-1 Part Data Attributes:
|
ALFT-04-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALFT-04-1
Abracon Corporation
General Purpose Inductor, 240uH, 20%, 2 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 240 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |