-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8159
|
Newark | General Purpose Relay, Lf-G(Alfg) Series, Power, Non Latching, Spst-No, 12 Vdc Rohs Compliant: Yes |Panasonic ALFG1PF12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.7900 / $3.8000 | Buy Now |
DISTI #
255-2589-ND
|
DigiKey | RELAY GEN PURPOSE SPST 22A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3349 In Stock |
|
$2.2624 / $3.8800 | Buy Now |
DISTI #
ALFG1PF12
|
Avnet Americas | Electromechanical Relay SPST-NO 22A 12VDC 103Ohm Through Hole (Alt: ALFG1PF12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.7797 / $3.0290 | Buy Now |
DISTI #
769-ALFG1PF12
|
Mouser Electronics | General Purpose Relays 12V 1 FORM A RoHS: Compliant | 212 |
|
$2.6400 / $3.9500 | Buy Now |
DISTI #
V36:1790_10814158
|
Arrow Electronics | Power Relay 12VDC 22A SPST-NO(30.1mm 15.7mm 23.3mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Americas - 310 |
|
$2.5510 / $3.2040 | Buy Now |
DISTI #
70158515
|
RS | RELAY, General Purpose, Industrial Relay 12V 1 FORM A | Panasonic Electronic Components ALFG1PF12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5700 / $3.9200 | RFQ |
|
Future Electronics | ALFG Series 22 A SPST 12 VDC Through Hole Non-Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.7700 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 22A SPST-NO (30.1mm 15.7mm 23.3mm) THT RoHS: Compliant |
950 In Stock |
|
$2.1100 / $2.9900 | Buy Now |
DISTI #
81755533
|
Verical | Power Relay 12VDC 22A SPST-NO(30.1mm 15.7mm 23.3mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2419 | Americas - 950 |
|
$2.8730 / $3.8870 | Buy Now |
DISTI #
78399470
|
Verical | Power Relay 12VDC 22A SPST-NO(30.1mm 15.7mm 23.3mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 310 |
|
$3.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALFG1PF12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALFG1PF12
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15.7 mm | |
Body Height | 23.3 mm | |
Body Length or Diameter | 30.1 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 103 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 22A@250VAC | |
Contact Current(AC)-Max | 22 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30.1mm x 15.7mm x 23.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |