Part Details for ALFD29901DN-Y-24V by IDEC Corporation
Overview of ALFD29901DN-Y-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALFD29901DN-Y-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8701
|
Newark | 30Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFD29901DN-Y-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6100 / $65.2100 | Buy Now |
DISTI #
1885-ALFD29901DN-Y-24V-ND
|
DigiKey | 30MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8300 | Buy Now |
DISTI #
71626439
|
RS | 30mm Pushbutton Illuminated | IDEC Corporation ALFD29901DN-Y-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4700 / $55.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0100 / $58.2700 | Buy Now |
DISTI #
000000000003364219
|
Sager | Pushbutton Switches 30mm Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.0100 / $58.2700 | Buy Now |