Part Details for ALFD22220DNUR by IDEC Corporation
Overview of ALFD22220DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD22220DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9580
|
Newark | Illum Pb Sw, Dpst-No, Red, 10A, 110Vac, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ALFD22220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2100 / $66.5100 | Buy Now |
DISTI #
ALFD22220DNUR-ND
|
DigiKey | 30MM PB IL FS MOM 24V 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4400 | Buy Now |
DISTI #
199-ALFD22220DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 24V 2NO Red | 0 |
|
$57.5300 / $65.4300 | Order Now |
DISTI #
71197917
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Red | IDEC Corporation ALFD22220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$52.4000 / $68.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2500 / $67.2800 | Buy Now |
DISTI #
000000000006276871
|
Sager | Pushbutton Switches 30mm PB IL FS Mom 24V 2NO Red Min Qty: 1 | 0 |
|
$59.0700 / $65.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.2500 / $67.2800 | Buy Now |