Part Details for ALFD22211DNUY by IDEC Corporation
Overview of ALFD22211DNUY by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD22211DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9577
|
Newark | 30Mm Pb Fs Mom 24V 1No1Nc Yel Rohs Compliant: Yes |Idec ALFD22211DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4100 / $80.3900 | Buy Now |
DISTI #
ALFD22211DNUY-ND
|
DigiKey | 30MM PB FS MOM 24V 1NO1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4400 | Buy Now |
DISTI #
199-ALFD22211DNUY
|
Mouser Electronics | Pushbutton Switches 30mm PB FS Mom 24V 1NO1NC Yel | 0 |
|
$59.5600 / $66.1200 | Order Now |
DISTI #
71197914
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Yellow | IDEC Corporation ALFD22211DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2500 / $67.2800 | Buy Now |
DISTI #
000000000006276868
|
Sager | Pushbutton Switches 30mm PB FS Mom 24V 1NO1NC Yel Min Qty: 1 | 0 |
|
$59.0700 / $65.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.2500 / $67.2800 | Buy Now |
|
Neutron USA | Pushbutton, 30mm, ILum, Mom, Ext Lens, Full Shroud, 24VUC, Full Volt, 1NO/1NC, Yellow | 0 |
|
$189.5800 | Buy Now |