Part Details for ALFD22210DNUW by IDEC Corporation
Overview of ALFD22210DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD22210DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9570
|
Newark | 30Mm Pb Il Fs Mom 24V 1No Wht Rohs Compliant: Yes |Idec ALFD22210DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3500 / $71.5900 | Buy Now |
DISTI #
ALFD22210DNUW-ND
|
DigiKey | 30MM PB IL FS MOM 24V 1NO WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9800 | Buy Now |
DISTI #
199-ALFD22210DNUW
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 24V 1NO Wht | 0 |
|
$55.2400 / $61.6700 | Order Now |
DISTI #
71197289
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom White | IDEC Corporation ALFD22210DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0000 / $64.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6400 / $59.9100 | Buy Now |
DISTI #
000000000006276861
|
Sager | Pushbutton Switches 30mm PB IL FS Mom 24V 1NO Wht Min Qty: 1 | 0 |
|
$52.6000 / $58.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.6400 / $59.9100 | Buy Now |