There are no models available for this part yet.
Overview of ALFD22202DNUG by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALFD22202DNUG by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9561
|
Newark | 30Mm Pb Il Fs Mom 24V 2Nc Grn Rohs Compliant: Yes |Idec ALFD22202DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4100 / $80.3900 | Buy Now | |
DISTI #
ALFD22202DNUG-ND
|
DigiKey | 30MM PB IL FS MOM 24V 2NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4400 | Buy Now | |
DISTI #
199-ALFD22202DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 24V 2NC Grn | 0 |
|
$61.1700 / $67.5800 | Order Now | |
DISTI #
71197280
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Green | IDEC Corporation ALFD22202DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4300 / $68.2600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2500 / $67.2800 | Buy Now | ||
DISTI #
000000000006276852
|
Sager | Pushbutton Switches 30mm PB IL FS Mom 24V 2NC Grn Min Qty: 1 | 0 |
|
$59.0700 / $65.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$51.2500 / $67.2800 | Buy Now |