Part Details for ALFD212611DNUY by IDEC Corporation
Overview of ALFD212611DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD212611DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9553
|
Newark | 30Mm Pb Mom 120V Tr 1No1Nc Yel Rohs Compliant: Yes |Idec ALFD212611DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8400 / $94.0600 | Buy Now |
DISTI #
ALFD212611DNUY-ND
|
DigiKey | 30MM PB MOM 120V TR 1NO1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0100 | Buy Now |
DISTI #
199-ALFD212611DNUY
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 1NO1NC Yel | 0 |
|
$67.9300 / $81.0800 | Order Now |
DISTI #
71197908
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Trans Yellow | IDEC Corporation ALFD212611DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$65.1900 / $84.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$59.1800 / $80.3800 | Buy Now | |
|
Master Electronics | 0 |
|
$59.1800 / $80.3800 | Buy Now | |
|
Neutron USA | 30mm TWND Series Dcast Zinc Illum Pushbutton, Ext Full Shrd Mom Trans Yellow | 2 |
|
$217.9000 | Buy Now |