-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9725
|
Newark | Cap, 1100Uf, 450V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80G112EL450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$21.6700 / $27.4700 | Buy Now |
DISTI #
399-ALF80G112EL450-ND
|
DigiKey | CAP ALUM 1100UF 20% 450V PRESS Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9414 | Buy Now |
DISTI #
80-ALF80G112EL450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400Vo 13KuF 105C 20% 9000Hrs RoHS: Compliant | 0 |
|
$20.6300 / $26.6400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 36 | 0 |
|
$15.9100 | Buy Now |
DISTI #
ALF80G112EL450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400Vo 13KuF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$14.7900 / $22.1400 | Buy Now |
DISTI #
ALF80G112EL450
|
TME | Capacitor: electrolytic, SNAP-IN, 1100uF, 450VDC, Ø40x80mm, ±20% Min Qty: 36 | 0 |
|
$21.2500 | RFQ |
DISTI #
ALF80G112EL450
|
Avnet Abacus | (Alt: ALF80G112EL450) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80G112EL450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80G112EL450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 125 mΩ | |
Leakage Current | 1.485 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4920 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALF80G112EL450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF80G112EL450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80C112EL450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G112EL450 vs ALC80C112EL450 |
ALC80F112EL450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G112EL450 vs ALC80F112EL450 |
ALC80D112EL450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G112EL450 vs ALC80D112EL450 |