Part Details for ALF80C122FP500 by KEMET Corporation
Overview of ALF80C122FP500 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF80C122FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALF80C122FP500-ND
|
DigiKey | CAP ALUM 1200UF 20% 500V PRESS Min Qty: 1020 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3332 | Buy Now |
DISTI #
80-ALF80C122FP500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500Vol 1200uF 105C 20% 9000Hrs RoHS: Compliant | 0 |
|
$19.6800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$20.3000 | Buy Now |
Part Details for ALF80C122FP500
ALF80C122FP500 CAD Models
ALF80C122FP500 Part Data Attributes
|
ALF80C122FP500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80C122FP500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 167 mΩ | |
Leakage Current | 1.8 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5640 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |