-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9711
|
Newark | Cap, 1200Uf, 200V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80C122DD200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $10.6000 | Buy Now |
DISTI #
399-ALF80C122DD200-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
941 In Stock |
|
$5.7745 / $10.1900 | Buy Now |
DISTI #
80-ALF80C122DD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1200uF 105C 20% 8000Hrs RoHS: Compliant | 963 |
|
$5.7700 / $10.1900 | Buy Now |
DISTI #
ALF80C122DD200
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200V 1200uF 105C 20% 8000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.7100 / $6.7700 | Buy Now |
DISTI #
ALF80C122DD200
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 200VDC, Ø35x40mm, ±20% Min Qty: 1 | 72 |
|
$6.1600 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80C122DD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80C122DD200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 181.8 mΩ | |
Leakage Current | 0.72 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3269 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT |