There are no models available for this part yet.
Overview of ALF40C823EL025 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF40C823EL025 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALF40C823EL025-ND
|
DigiKey | CAP ALUM 82000UF 20% 25V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7074 | Buy Now | |
DISTI #
80-ALF40C823EL025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 25V 82KuF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$9.9600 | Order Now | |
DISTI #
71416685
|
RS | Aluminum electrolytic Press-Fit 105C 25V 82000F 40 x 80mm | KEMET ALF40C823EL025 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3500 / $13.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$8.9000 | Buy Now |
CAD Models for ALF40C823EL025 by KEMET Corporation
Part Data Attributes for ALF40C823EL025 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
82000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22 mΩ
|
Leakage Current
|
6 mA
|
Length
|
80 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
11060 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALF40C823EL025
This table gives cross-reference parts and alternative options found for ALF40C823EL025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C823EL025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40F823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount | KEMET Corporation | ALF40C823EL025 vs ALC40F823EL025 |
ALC40E823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C823EL025 vs ALC40E823EL025 |
ECET1EA823FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 82000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALF40C823EL025 vs ECET1EA823FA |
ALF40G823EL025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF40C823EL025 vs ALF40G823EL025 |
ALC40H823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C823EL025 vs ALC40H823EL025 |
383LX823M025N082A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, | Cornell Dubilier Electronics Inc | ALF40C823EL025 vs 383LX823M025N082A |
ECEP1EA823FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82000uF, | Panasonic Electronic Components | ALF40C823EL025 vs ECEP1EA823FY |
ECET1EA823FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82000uF, | Panasonic Electronic Components | ALF40C823EL025 vs ECET1EA823FY |
ALC40G823EL025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C823EL025 vs ALC40G823EL025 |
383LX823M025N082VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, | Cornell Dubilier Electronics Inc | ALF40C823EL025 vs 383LX823M025N082VS |