Part Details for ALF40C681ED250 by KEMET Corporation
Overview of ALF40C681ED250 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C681ED250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF40C681ED250-ND
|
DigiKey | CAP ALUM 680UF 20% 250V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7179 | Buy Now |
DISTI #
80-ALF40C681ED250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 250V 680uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
DISTI #
71416666
|
RS | Aluminum electrolytic Press-Fit 105C 250V 680F 40 x 40mm | KEMET ALF40C681ED250 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $8.7500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 216 Package Multiple: 72 | 0 |
|
$5.8400 | Buy Now |
Part Details for ALF40C681ED250
ALF40C681ED250 CAD Models
ALF40C681ED250 Part Data Attributes
|
ALF40C681ED250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C681ED250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 0.51 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF40C681ED250
This table gives cross-reference parts and alternative options found for ALF40C681ED250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C681ED250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40E681ED250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C681ED250 vs ALC40E681ED250 |
ALC40F681ED250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | KEMET Corporation | ALF40C681ED250 vs ALC40F681ED250 |
ALC40C681ED250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C681ED250 vs ALC40C681ED250 |
ALC40A681ED250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C681ED250 vs ALC40A681ED250 |
ALC40D681ED250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C681ED250 vs ALC40D681ED250 |
ALF40G681ED250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF40C681ED250 vs ALF40G681ED250 |