There are no models available for this part yet.
Overview of ALF40C471EG500 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF40C471EG500 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALF40C471EG500-ND
|
DigiKey | CAP ALUM 470UF 20% 500V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3860 | Buy Now | |
DISTI #
80-ALF40C471EG500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 500V 470uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$10.6600 | Order Now | |
DISTI #
71416647
|
RS | Aluminum electrolytic Press-Fit 105C 500V 470F 40 x 55mm | KEMET ALF40C471EG500 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1400 / $14.2800 | RFQ |
CAD Models for ALF40C471EG500 by KEMET Corporation
Part Data Attributes for ALF40C471EG500 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
480 mΩ
|
Leakage Current
|
0.705 mA
|
Length
|
55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
3300 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|