Part Details for ALF40C273EG040 by KEMET Corporation
Overview of ALF40C273EG040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C273EG040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3666
|
Newark | Cap, Alu Elec, 27000Uf, 40V, Press Fit, Capacitance:27000Μf, Voltage(Dc):40V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Diameter:40Mmrohs Compliant: Yes |Kemet ALF40C273EG040 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ALF40C273EG040-ND
|
DigiKey | CAP ALUM 27000UF 20% 40V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1026 | Buy Now |
DISTI #
80-ALF40C273EG040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 40V 27KuF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$9.4900 | Order Now |
DISTI #
71416613
|
RS | Aluminum electrolytic Press-Fit 105C 40V 27000F 40 x 55mm | KEMET ALF40C273EG040 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6400 / $12.5200 | RFQ |
Part Details for ALF40C273EG040
ALF40C273EG040 CAD Models
ALF40C273EG040 Part Data Attributes
|
ALF40C273EG040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C273EG040
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Leakage Current | 3.24 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |