Part Details for ALF40C122DF200 by KEMET Corporation
Overview of ALF40C122DF200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C122DF200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF40C122DF200-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V PRESS Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0187 | Buy Now |
DISTI #
80-ALF40C122DF200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 200V 1200uF 8K Hrs Life 4pin RoHS: Compliant | 0 |
|
$7.0200 | Order Now |
DISTI #
71416560
|
RS | Aluminum electrolytic Press-Fit 105C 200V 1200F 35 x 50mm | KEMET ALF40C122DF200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 / $9.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 | 0 |
|
$6.1000 | Buy Now |
Part Details for ALF40C122DF200
ALF40C122DF200 CAD Models
ALF40C122DF200 Part Data Attributes
|
ALF40C122DF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C122DF200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 159 mΩ | |
Leakage Current | 0.72 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF40C122DF200
This table gives cross-reference parts and alternative options found for ALF40C122DF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C122DF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH536RDG4120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | ALF40C122DF200 vs PEH536RDG4120M3 |
ALC40A122DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C122DF200 vs ALC40A122DF200 |
PEH536RDG4120M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALF40C122DF200 vs PEH536RDG4120M2 |
ALC40C122DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C122DF200 vs ALC40C122DF200 |
PEH536RDG4120M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | ALF40C122DF200 vs PEH536RDG4120M4S |
PEH536RDG4120M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | KEMET Corporation | ALF40C122DF200 vs PEH536RDG4120M4 |
ALC40E122DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C122DF200 vs ALC40E122DF200 |
ALC40D122DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C122DF200 vs ALC40D122DF200 |
ALC40J122DF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | ALF40C122DF200 vs ALC40J122DF200 |