Part Details for ALF4-024 by Altech Corporation
Overview of ALF4-024 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF4-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF4-024-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5000 | Buy Now |
DISTI #
845-ALF4024
|
Mouser Electronics | Switch Actuators Push Button Oper. 30 mm,Ill., | 0 |
|
$13.3100 / $16.4900 | Order Now |
DISTI #
71240211
|
RS | Push Button Oper. 30 mm, Ill.,FIL. Fh. Hd, Mom, Red, 24V | Altech Corp ALF4-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7100 / $16.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $14.1700 | Buy Now |