Part Details for ALF20G331EC400 by KEMET Corporation
Results Overview of ALF20G331EC400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALF20G331EC400 Information
ALF20G331EC400 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALF20G331EC400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20G331EC400-ND
|
DigiKey | CAP ALUM 330UF 20% 400V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4057 | Buy Now |
DISTI #
80-ALF20G331EC400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 400V 330uF 18K Hrs Life 5pin RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71416496
|
RS | Aluminum electrolytic Press-Fit 85C 400V 330F 40 x 35mm | KEMET ALF20G331EC400 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $7.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 | 0 |
|
$4.9600 | Buy Now |
Part Details for ALF20G331EC400
ALF20G331EC400 CAD Models
ALF20G331EC400 Part Data Attributes
|
ALF20G331EC400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20G331EC400
KEMET Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 378 mΩ | |
Leakage Current | 0.792 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2290 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |