Part Details for ALF20C681EF350 by KEMET Corporation
Overview of ALF20C681EF350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C681EF350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20C681EF350-ND
|
DigiKey | CAP ALUM 680UF 20% 350V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5668 | Buy Now |
DISTI #
80-ALF20C681EF350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 350V 680uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$7.5700 | Order Now |
DISTI #
71416417
|
RS | Aluminum electrolytic Press-Fit 85C 350V 680F 40 x 50mm | KEMET ALF20C681EF350 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 / $9.8600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 216 Package Multiple: 36 | 0 |
|
$6.5800 | Buy Now |
Part Details for ALF20C681EF350
ALF20C681EF350 CAD Models
ALF20C681EF350 Part Data Attributes
|
ALF20C681EF350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C681EF350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 207 mΩ | |
Leakage Current | 1.428 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3460 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |
Alternate Parts for ALF20C681EF350
This table gives cross-reference parts and alternative options found for ALF20C681EF350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF20C681EF350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43521C4687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | ALF20C681EF350 vs B43521C4687M000 |
B43521C4687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | ALF20C681EF350 vs B43521C4687M000 |