There are no models available for this part yet.
Overview of ALF20C271ED550 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF20C271ED550 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC3395
|
Newark | Cap, Alu Elec, 270Uf, 550V, Press Fit, Capacitance:270µf, Voltage(Dc):550V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar, Product Diameter:40Mm Rohs Compliant: Yes |Kemet ALF20C271ED550 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
ALF20C271ED550-ND
|
DigiKey | CAP ALUM 270UF 20% 550V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8963 | Buy Now | |
DISTI #
80-ALF20C271ED550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 550V 270uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$8.1100 | Order Now | |
DISTI #
71416343
|
RS | Aluminum electrolytic Press-Fit 85C 550V 270F 40 X 40mm | KEMET ALF20C271ED550 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2300 / $10.8600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 28 Weeks | 0 |
|
$7.2400 | Buy Now |
CAD Models for ALF20C271ED550 by KEMET Corporation
Part Data Attributes for ALF20C271ED550 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1290 mΩ
|
Leakage Current
|
0.891 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
550 V
|
Ripple Current
|
2110 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
PRESS FIT
|