Datasheets
ALF20C183DF040 by: KEMET Corporation

Aluminum Electrolytic Capacitor,

Part Details for ALF20C183DF040 by KEMET Corporation

Overview of ALF20C183DF040 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALF20C183DF040

Part # Distributor Description Stock Price Buy
DISTI # ALF20C183DF040-ND
DigiKey CAP ALUM 18000UF 20% 40V PRESS Min Qty: 200 Lead time: 36 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $6.3758
$6.3758 Buy Now
DISTI # 80-ALF20C183DF040
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In PressFit 40V 18KuF 15K Hrs Life 4pin RoHS: Compliant 0
  • 200 $6.3800
$6.3800 Order Now
DISTI # 71416317
RS Aluminum electrolytic Press-Fit 85C 40V 18000F 35 x 50mm | KEMET ALF20C183DF040 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $8.3100
  • 1,000 $7.8900
  • 2,000 $7.4800
  • 4,000 $7.0600
$7.0600 / $8.3100 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 0
  • 200 $5.5400
$5.5400 Buy Now

Part Details for ALF20C183DF040

ALF20C183DF040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALF20C183DF040 Part Data Attributes

ALF20C183DF040 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALF20C183DF040 KEMET Corporation Aluminum Electrolytic Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 55 mΩ
Leakage Current 4.32 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style PCB Mount
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 40 V
Ripple Current 5230 mA
Surface Mount NO
Terminal Shape PRESS FIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALF20C183DF040 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALF20C183DF040 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALF20C183DF040 would you like to use for your alert(s)?
  • Please alert me when ALF20C183DF040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALF20C183DF040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALF20C183DF040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALF20C183DF040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALF20C183DF040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALF20C183DF040 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: