Part Details for ALF20C181DD600 by KEMET Corporation
Overview of ALF20C181DD600 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C181DD600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20C181DD600-ND
|
DigiKey | CAP ALUM 180UF 20% 600V PRESS Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3049 | Buy Now |
DISTI #
80-ALF20C181DD600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 600V 180uF 15K Hrs Life 4pin RoHS: Compliant | 0 |
|
$10.5900 | Order Now |
DISTI #
71416307
|
RS | Aluminum electrolytic Press-Fit 85C 600V 180F 35 X 40mm | KEMET ALF20C181DD600 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0500 / $14.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$9.4500 | Buy Now |
Part Details for ALF20C181DD600
ALF20C181DD600 CAD Models
ALF20C181DD600 Part Data Attributes
|
ALF20C181DD600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C181DD600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 736.4 mΩ | |
Leakage Current | 0.648 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |