Part Details for ALF20C102EP550 by KEMET Corporation
Overview of ALF20C102EP550 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C102EP550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20C102EP550-ND
|
DigiKey | CAP ALUM 1000UF 20% 550V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5250 | Buy Now |
DISTI #
80-ALF20C102EP550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 550V 1KuF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$18.2300 | Order Now |
DISTI #
71416278
|
RS | Aluminum electrolytic Press-Fit 85C 550V 1000F 40 X 105mm | KEMET ALF20C102EP550 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3700 / $25.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$16.7700 | Buy Now |
Part Details for ALF20C102EP550
ALF20C102EP550 CAD Models
ALF20C102EP550 Part Data Attributes
|
ALF20C102EP550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C102EP550
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 352 mΩ | |
Leakage Current | 3.3 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 4860 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |