Part Details for ALF1P24T by Panasonic Electronic Components
Overview of ALF1P24T by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF1P24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83677930
|
Verical | Power Relay 24VDC 25A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2310 | Americas - 5563 |
|
$3.1550 / $3.8028 | Buy Now |
DISTI #
ALF1P24T
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 24VDC 640Ohm Through Hole (Alt: ALF1P24T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALF1P24T
ALF1P24T CAD Models
ALF1P24T Part Data Attributes
|
ALF1P24T
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ALF1P24T
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |