Part Details for ALF1P05 by Panasonic Electronic Components
Overview of ALF1P05 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF1P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0794
|
Newark | Relay, Spst-No, 277Vac, 25A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:25A, Product Range:Lf(Alf) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Solderrohs Compliant: Yes |Panasonic ALF1P05 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
ALF1P05-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 5V Min Qty: 1 Lead time: 16 Weeks Container: Box |
17957 In Stock |
|
$1.8259 / $3.2500 | Buy Now |
DISTI #
ALF1P05
|
Avnet Americas | Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case (Alt: ALF1P05) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.7536 / $2.3478 | Buy Now |
DISTI #
769-ALF1P05
|
Mouser Electronics | General Purpose Relays 1 Form A 5VDC PCB type RoHS: Compliant | 426 |
|
$1.9700 / $3.2500 | Buy Now |
DISTI #
V36:1790_10814126
|
Arrow Electronics | Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2318 | Americas - 23814 |
|
$1.9770 / $3.2200 | Buy Now |
DISTI #
70617943
|
RS | RELAY GEN PURPOSE SPST 20A 5V | Panasonic Electronic Components ALF1P05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.2500 | RFQ |
|
Future Electronics | ALF Series 20 A SPST 5 VDC Through Hole Non-Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.0100 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant |
300 In Stock |
|
$2.1100 / $2.4200 | Buy Now |
DISTI #
ALF1P05
|
TTI | General Purpose Relays 1 Form A 5VDC PCB type RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Box |
Americas - 5000 In Stock |
|
$1.8900 / $2.4400 | Buy Now |
DISTI #
ALF1P05
|
Avnet Americas | Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case (Alt: ALF1P05) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.7536 / $2.3478 | Buy Now |