There are no models available for this part yet.
Overview of ALE75F05 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ALE75F05 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N0781
|
Newark | Relay, Power, Spst-No, 5Vdc, 16A, Pcb, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Le(Ale) Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:277Vac, Coil Resistance:125Ohmrohs Compliant: Yes |Panasonic ALE75F05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.8600 | Buy Now | |
DISTI #
ALE75F05
|
Avnet Americas | Power Relay SPST 16A 5V Solder Through Hole Carton (Alt: ALE75F05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3312 / $1.5073 | Buy Now | |
Future Electronics | ALE Series 16 A SPST 5 VDC Through Hole Non-Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.4300 / $1.6200 | Buy Now | ||
Onlinecomponents.com | Electromechanical Relay 5VDC 125Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant | 0 |
|
$1.3100 / $1.6200 | Buy Now | ||
Master Electronics | Electromechanical Relay 5VDC 125Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant | 0 |
|
$1.3100 / $1.6200 | Buy Now |
CAD Models for ALE75F05 by Panasonic Electronic Components
Part Data Attributes for ALE75F05 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
RELEASE TIME WITH DIODE
|
Body Breadth
|
12.4 mm
|
Body Height
|
24.9 mm
|
Body Length or Diameter
|
28.6 mm
|
Coil Current(DC)-Max
|
0.04 A
|
Coil Operate Voltage(DC)
|
3.75 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
0.25 V
|
Coil Resistance
|
125 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
16A@277VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
277 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
28.6mm x 12.4mm x 24.9mm
|
Reference Standard
|
CSA; SEMKO; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
25 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|