Part Details for ALE-210UVA by Jbc Tools
Results Overview of ALE-210UVA by Jbc Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALE-210UVA Information
ALE-210UVA by Jbc Tools is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ALE-210UVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-ALE-210UVA
|
TME | Control unit, 150W, 90÷450°C, 230VAC, solder wire perforation Min Qty: 1 | 0 |
|
$1,161.6000 | RFQ |