Part Details for ALDF12RMBR8A-MRJ45-1TUC6-ST by Altech Corporation
Overview of ALDF12RMBR8A-MRJ45-1TUC6-ST by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALDF12RMBR8A-MRJ45-1TUC6-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1756
|
Newark | Bulkhead, M12 Female, Rear Mt. To Rj45, 8-Pos |Altech ALDF12RMBR8A-MRJ45-1TUC6-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 / $50.7300 | Buy Now |
DISTI #
1920-ALDF12RMBR8A-MRJ45-1TUC6-ST-ND
|
DigiKey | BULKHEAD, M12 FEMALE, REAR MT. T Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7100 | Buy Now |
DISTI #
845ALF1R8AMRJ451TUC6
|
Mouser Electronics | Altech Bulkhead, M12 female, Rear mt. to RJ45, 8-pos | 0 |
|
$38.6200 / $51.5000 | Order Now |
DISTI #
73170161
|
RS | Bulkhead Connector, Rear Mnt, M12 Female to RJ45, 8-pos, 26AWG, CAT6, Teal, 1m | Altech Corp ALDF12RMBR8A-MRJ45-1TUC6-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8000 / $38.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$34.3400 | Buy Now |