Part Details for ALD910023SALI by Advanced Linear Devices Inc
Overview of ALD910023SALI by Advanced Linear Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD910023SALI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALD910023SALI-ND
|
DigiKey | MOSFET DUAL SAB 10.6V 8SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0056 | Buy Now |
DISTI #
585-ALD910023SALI
|
Mouser Electronics | MOSFET Dual SAB MOSFET ARRAY VT=2.30V RoHS: Compliant | 0 |
|
$3.0600 / $4.9900 | Order Now |
Part Details for ALD910023SALI
ALD910023SALI CAD Models
ALD910023SALI Part Data Attributes:
|
ALD910023SALI
Advanced Linear Devices Inc
Buy Now
|
Compare Parts:
ALD910023SALI
Advanced Linear Devices Inc
|
Samacsys Manufacturer | Advanced Linear Devices Inc. |