Part Details for ALD910023SAL by Advanced Linear Devices Inc
Overview of ALD910023SAL by Advanced Linear Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD910023SAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1263-5-ND
|
DigiKey | MOSFET DUAL SAB 2.3V 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
45 In Stock |
|
$2.3375 / $6.0400 | Buy Now |
DISTI #
585-ALD910023SAL
|
Mouser Electronics | MOSFETs Dual MOSFET ARRAY Vt=2.30V RoHS: Compliant | 0 |
|
$2.3300 / $5.4700 | Order Now |
Part Details for ALD910023SAL
ALD910023SAL CAD Models
ALD910023SAL Part Data Attributes
|
ALD910023SAL
Advanced Linear Devices Inc
Buy Now
|
Compare Parts:
ALD910023SAL
Advanced Linear Devices Inc
|
Samacsys Manufacturer | Advanced Linear Devices Inc. |