-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET DUAL SAB 10.6V EE 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1280-5-ND
|
DigiKey | MOSFET DUAL SAB 10.6V EE 8SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9662 | Buy Now |
DISTI #
585-ALD910020SAL
|
Mouser Electronics | MOSFET Dual SAB MOSFET ARRAY VT=2.00V RoHS: Compliant | 0 |
|
$2.4400 / $3.9700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALD910020SAL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD910020SAL
Advanced Linear Devices Inc
MOSFET DUAL SAB 10.6V EE 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Linear Devices Inc. | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 10.6 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |