Part Details for ALD910019SAL by Advanced Linear Devices Inc
Overview of ALD910019SAL by Advanced Linear Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD910019SAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1279-5-ND
|
DigiKey | MOSFET DUAL SAB 10.6V EE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
400 In Stock |
|
$2.4364 / $5.0100 | Buy Now |
DISTI #
585-ALD910019SAL
|
Mouser Electronics | MOSFET Dual SAB MOSFET ARRAY VT=1.90V RoHS: Compliant | 0 |
|
$2.4300 / $5.0100 | Order Now |
Part Details for ALD910019SAL
ALD910019SAL CAD Models
ALD910019SAL Part Data Attributes:
|
ALD910019SAL
Advanced Linear Devices Inc
Buy Now
|
Compare Parts:
ALD910019SAL
Advanced Linear Devices Inc
|
Samacsys Manufacturer | Advanced Linear Devices Inc. |