Part Details for ALD4706ASB by Advanced Linear Devices Inc
Results Overview of ALD4706ASB by Advanced Linear Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALD4706ASB Information
ALD4706ASB by Advanced Linear Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ALD4706ASB
ALD4706ASB CAD Models
ALD4706ASB Part Data Attributes
|
ALD4706ASB
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD4706ASB
Advanced Linear Devices Inc
Operational Amplifier, 4 Func, 2800uV Offset-Max, CMOS, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G14 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.17 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 |
Alternate Parts for ALD4706ASB
This table gives cross-reference parts and alternative options found for ALD4706ASB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD4706ASB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALD4706ASBXXXX | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 4 Func, 2800uV Offset-Max, CMOS, PDSO14 | ALD4706ASB vs ALD4706ASBXXXX |