Part Details for ALD3QM411DNUW by IDEC Corporation
Overview of ALD3QM411DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD3QM411DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9366
|
Newark | 40Mm Mush Mom 240V 1No1Nc Wht Rohs Compliant: Yes |Idec ALD3QM411DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0500 / $78.4100 | Buy Now |
DISTI #
ALD3QM411DNUW-ND
|
DigiKey | 40MM MUSH MOM 240V 1NO1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7700 | Buy Now |
DISTI #
199-ALD3QM411DNUW
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 240V 1NO1NC Wht | 0 |
|
$62.7800 / $69.4300 | Order Now |
DISTI #
71197871
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom White | IDEC Corporation ALD3QM411DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.5300 / $70.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9900 / $65.6200 | Buy Now |
DISTI #
000000000006276800
|
Sager | Pushbutton Switches 40mm Mush Mom 240V 1NO1NC Wht Min Qty: 1 | 0 |
|
$57.6200 / $63.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.9900 / $65.6200 | Buy Now |