Part Details for ALD36611DNUS by IDEC Corporation
Overview of ALD36611DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD36611DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9479
|
Newark | 40Mm Mush Mom 6V 1No1Nc Blu Rohs Compliant: Yes |Idec ALD36611DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2500 / $78.7000 | Buy Now |
DISTI #
ALD36611DNUS-ND
|
DigiKey | 40MM MUSH MOM 6V 1NO1NC BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0100 | Buy Now |
DISTI #
199-ALD36611DNUS
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 6V 1NO1NC Blu | 0 |
|
$59.9400 / $67.3800 | Order Now |
DISTI #
71197834
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Blue | IDEC Corporation ALD36611DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7600 / $70.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.1700 / $65.8600 | Buy Now |
DISTI #
000000000006276763
|
Sager | Pushbutton Switches 40mm Mush Mom 6V 1NO1NC Blu Min Qty: 1 | 0 |
|
$57.8400 / $64.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.1700 / $65.8600 | Buy Now |