There are no models available for this part yet.
Overview of ALD32220DNUS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALD32220DNUS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9431
|
Newark | 40Mm Mush Mom 24V 2No Blu Rohs Compliant: Yes |Idec ALD32220DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $76.8600 | Buy Now | |
DISTI #
ALD32220DNUS-ND
|
DigiKey | 40MM MUSH MOM 24V 2NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4600 | Buy Now | |
DISTI #
199-ALD32220DNUS
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 24V 2NO Blu | 0 |
|
$56.3900 / $64.6100 | Order Now | |
DISTI #
71197786
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Blue | IDEC Corporation ALD32220DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2700 / $69.1900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0000 / $64.3300 | Buy Now | ||
DISTI #
000000000006276715
|
Sager | Pushbutton Switches 40mm Mush Mom 24V 2NO Blu Min Qty: 1 | 0 |
|
$56.4800 / $62.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$49.0000 / $64.3300 | Buy Now |