Part Details for ALD312602N-R by IDEC Corporation
Overview of ALD312602N-R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD312602N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALD312602N-R-ND
|
DigiKey | 30MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6800 | Buy Now |
DISTI #
71626396
|
RS | 30mm Pushbutton Illuminated | IDEC Corporation ALD312602N-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2000 / $66.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1900 / $70.4100 | Buy Now |
DISTI #
000000000003363959
|
Sager | Pushbutton Switches 30mm Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.1900 / $70.4100 | Buy Now |