Part Details for ALD312602DNUS by IDEC Corporation
Overview of ALD312602DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD312602DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9395
|
Newark | 40Mm Mush Mom 120V Tr 2Nc Blu Rohs Compliant: Yes |Idec ALD312602DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6600 / $95.2600 | Buy Now |
DISTI #
ALD312602DNUS-ND
|
DigiKey | 40MM MUSH MOM 120V TR 2NC BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9000 | Buy Now |
DISTI #
199-ALD312602DNUS
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 120V TR 2NC Blu | 0 |
|
$71.1000 / $80.0500 | Order Now |
DISTI #
71197750
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Trans Blue | IDEC Corporation ALD312602DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0000 / $84.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.9300 / $81.4000 | Buy Now |
DISTI #
000000000006276679
|
Sager | Pushbutton Switches 40mm Mush Mom 120V TR 2NC Blu Min Qty: 1 | 0 |
|
$70.0000 / $77.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.9300 / $81.4000 | Buy Now |